더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩34,210 |
제품 정보
제품 개요
AC31S18A is an AVR® programming adapter kit (AC31S18A) that provides an easy way to access the signals used for the standard programming interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB® debugger/programmer hardware tools supporting the 8-pin single-row interface. The AVR programming adapter features standard headers for a variety of AVR® microcontrollers on familiar headers. Users can easily debug or program their AVR® microcontrollers with compatible hardware tools with this adapter board.
목차
AVR programming adapter board, One UPDI v2 cable (1x4 pin to 1x4 socket), One IDC flat cable with 6-pin (2x3) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 50-mil connectors.
기술 사양
AVR Programming Adapter Kit
Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB
No SVHC (25-Jun-2025)
AVR Microcontrollers, MPLAB Debugger/Programmer
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서