여기에 관심 품목 등록
수량 | 가격 |
---|---|
1+ | ₩140,059 |
제품 정보
제품 개요
EVAL-ADG6436EBZ is an evaluation board for ADG6436. The ADG6436 is an analogue multiplexer, containing two independently selectable SPDT switches. An EN i/p is used to disable all of switches. For use in multiplexer applications, both switches exhibit break-before-make switching action. Each channel conducts equally well in both directions when on and each switch has input signal range that extends from VSS to VDD − 2V. When switches are disabled, signal levels up to supplies are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs without requirement for separate digital logic supply pin. The on-resistance profile is exceptionally flat over full analogue input range, which ensures good linearity and low distortion when switching audio signals. Three screw terminals power device and fourth terminal provides users with defined digital logic supply voltage, if required. Alternatively, digital logic supply voltage can be supplied from ADP7142 that is on board.
- Low RON: 0.5ohm
- High continuous current of up to 847mA
- Flat RON across signal range: 0.003ohm
- Improved balance between on resistance and on capacitance
- 1.8V logic compatibility
- Fully specified at ±20V and +36V
- Operational with asymmetric power supplies
- VSS to VDD − 2V analogue signal range
기술 사양
Analog Devices
Switch
Evaluation Board ADG6436BPCZ
No SVHC (21-Jan-2025)
ADG6436BPCZ
SPDT Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서