더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩301,633 |
제품 정보
제품 개요
MAX30009EVKIT# evaluation kit provides a platform to evaluate the functionality and features of the MAX30009 low-power, high-performance bioimpedance (BioZ) analogue front end. The EV kit allows for flexible hardware and software configurations to help the user quickly learn how to configure and optimize the MAX30009 for their applications. The MAX30009 is a complete Bioimpedance (BioZ) analogue front-end solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications and ultra-low power for long battery life. The BioZ receive channel has ESD protection, EMI filtering, internal lead biasing, DC leads off detection, DRVN lead-off detection, and ultra-low power lead-on detection during standby mode. The BioZ receive channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass, and high-pass filter options, and two high-resolution analogue to digital converters for simultaneous I and Q acquisition.
- Convenient platform to evaluate the MAX30009
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities
- Bluetooth® LE
- Windows® 10 compatible GUI software
목차
MAX30009_EVKIT_B sensor board, MAXSENSORBLE_EVKIT_B microcontroller board (assembled to MAX30009_EVKIT_B), 105mAh LiPo battery LP-401230 (assembled to MAXSENSORBLE_EVKIT_B), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable, Six electrode cables.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Medical - Health Platform
Sensor Board MAX30009ENA+, MC Board MAXSENSORBLE, LiPo Battery, Prog Board, USB/Electrode Cables
No SVHC (21-Jan-2025)
MAX30009ENA+
Bioimpedance Measurement
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서