입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩16,811 |
5+ | ₩14,864 |
제품 개요
The ATTINY104-XNANO is a ATtiny104 Xplained Nano evaluation kit. It is a hardware platform to evaluate the ATtiny104 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATtiny104 and explains how to integrate the device in a custom design. The Xplained Nano MCU series evaluation kit includes an on-board mini embedded programmer and no external tools are necessary to program the ATtiny104 host MCU that drives the board. It features mEDBG (auto-ID for board identification in Atmel studio, one green board status LED, programming, virtual COM port (CDC)). The on-board programmer can be completely disconnected from the host MCU or it can be used to program any other MCU with the tiny programming interface (TPI).
- One yellow user LED, one mechanical button
- USB powered
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
-
tinyAVR
Xplained Nano Dev Board ATtiny104
No SVHC (25-Jun-2025)
8bit
AVR
ATtiny104
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서