입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩239,045 |
제품 정보
제품 개요
The ADM00716 from Microchip is an automotive networking development board. It is a low cost modular platform for CAN, LIN, CAN-FD network development using 8bit, 16bit and 32bit microcontroller families. It supports devices using the 100 pin plug-in module (PIM) connector for easy device swapping. The board has support for four mikroBUS sockets which allow the user the ability to develop with a variety of MikroElectronika Click add-on boards. The board also includes a PICtail Plus edge connector for backwards compatibility to PICtail Plus boards used with the Explorer 16 development board. The automotive networking development board supports CAN and CAN-FD natively. The CAN digital connection from the microcontroller connects to the TX/RX connection on the mikroBUS header. This connection supports the CAN and CAN-FD transceiver Click boards without having to lose the microcontroller UART connection to the other mikroBUS headers.
- 100 pin PIM header, compatible with the PIM versions of selected PIC MCU and dsPIC DSC devices
- Direct 7V to 30V DC power input that provides +3.3V and +5V (regulated) to the entire board
- Power indicator LED will represent what voltage is applied to the processor PIM
- USB connector for connectivity with MCUs that have a USB module
- Standard 6-wire ICD connector for connections to an MPLAB ICD programmer/debugger module
- Push button switches for device, reset and user defined inputs
- Potentiometer for analogue input and eight indicator LEDs
- Six pin interface for the PICkit programmer, two Pmod interfaces & four mikroBUS headers
- Edge connector for PICtail Plus card compatibility
애플리케이션
Automotive, Communications & Networking
경고
The power supply provides +3.3V and +5V (regulated) to the entire board. The switch S6 will determine whether the processor PIM will receive +3.3V or +5V. Do not power a 3.3V PIM with 5V.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
-
-
PIC 8/16/32bit Development Board (PIM Ordered Separately), LIN Transceiver , CAN Controller
No SVHC (25-Jun-2025)
8 /16 / 32bit
PIC
-
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서