더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩190,683 |
제품 정보
제품 개요
CY8CKIT-002 is a PSoC MiniProg3 program and debug kit an all in one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and a USB-I2C Bridge for debugging I2C serial connections and communicating to PSoC devices. It is a protocol translation device. PSoC 1 has 8bit M8C CPU core and flash program memory up to 32KB. PSoC 3 has Single cycle 8bit 8051 CPU core and flash program memory up to 64KB. PSoC5 has 32bit ARM Cortex M3 CPU core and flash program memory up to 256KB. The MiniProg3 programmer or debugger provides the flexibility to work with different programming and debugging interfaces such as JTAG, SWD, ISSP and I2C. Which enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. The bridging capabilities are used by PSoC Designer, PSoC Creator, PSoC Programmer. Secondary software such as Bridge Control Panel and Clock Programmer use the programmer COM hardware layer to support MiniProg3 functionality.
- It has 5 pin ISSP/I2C/SWD connector
- It has 10 pin JTAG/SWD connector
- Busy LED
- Status LED
- SWD debugging protocol used for PSoC 3, PSoC 5
- JTAG debugging protocol used for PSoC 3
- I2C debugging protocol used for limited PSoC 1 devices
애플리케이션
Embedded Design & Development
목차
MiniProg3 programmer/debugger, 10 pin ribbon cable, USB cable, Software CD, Quick start guide.
경고
ESD can damage boards and associated components. Recommends that you work on the board at an ESD workstation or use appropriate ESD protection such as an antistatic wrist strap attached to a ground.
기술 사양
Infineon
PSoC
Cortex-M3
MiniProg3, Program/Debug Ribbon Cable, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
-
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서