더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩143,943 |
제품 정보
제품 개요
MIKROE-5942 is a red Pitaya Click Shield which is a perfect way to expand your development board's functionalities with Red Pitaya pinout. The Red Pitaya Click Shield provides two mikroBUS™ sockets to add any functionality from our ever-growing range of Click boards™. This versatile Click Shield offers users a seamless experience, with features like flexible power supply options, logic level control, logic analyser capabilities, and clock signal distribution, ensuring a comprehensive solution for advanced engineering needs. Red Pitaya Click Shield comes equipped with two mikroBUS™ sockets, allowing all the Click board™ devices to be interfaced with the Red Pitaya host board without effort. This way, MIKROE allows its users to add any functionality from our ever-growing range of Click boards™ such as Wi-Fi, GSM, GPS, Bluetooth, ZigBee, environmental sensors, LEDs, speech recognition, motor control, movement sensors, and many more.
- 2x mikroBUS™ sockets
- One shuttle connector for logic analyser
- Connector for connecting compatible Red Pitaya board
- LVDS clock fan-out buffer
- Trigger signal distribution and synchronization
- Four TXS0108 level-shifting voltage translators
- Power part for converting 5V USB to the 3.3V
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- mikroBUS™, RedPitaya compatible
- Click Shield is the ideal companion for Red Pitaya, designed to unlock even more possibilities
기술 사양
Red Pitaya Click Shield
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서