더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩499,588 |
제품 정보
제품 개요
AKX00057 is a smart industry OEM condition monitoring kit. This is the ideal way to learn and create solutions focused on a micro PLC programming environment, industrial instrumentation and control applications. Develop experience in programming a micro PLC with IEC 61131-3 languages or Arduino C++ to realize a small industrial control system. Implement projects including temperature measurements exploiting the Portenta Machine Control’s capabilities with 3 temperature inputs for Thermocouples J/K and RTD PT100. The Arduino PRO Kits are development enablers designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (industrial machines control, industrial IoT gateway), industrial OEM.
- PLC IDE enabled for the portenta machine control
- Expert Arduino service & support included
- RTD sensor PT100
- 1hr remote consulting for product selection with an Arduino or Arduino partner expert
- 2hrs remote technical support from an Arduino expert
목차
Arduino portenta machine control, RTD sensor PT100, Thermocouple, Wi-Fi antenna, Software (PLC Key enabling portenta machine control for the Arduino PLC IDE, Arduino Cloud for business 3 months voucher).
기술 사양
ARM Cortex M7/M4
STM32H7
8MB
USB
-40°C to +85°C
No SVHC (27-Jun-2024)
-
480MHz
Portenta Machine Control, PLC KEY for PMC, RTD Sensor PT100, Thermocouple, WiFi Antenna
-
Yes
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서