더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,243,419 |
제품 개요
S1-01 is a series S1-01 SMT manual PCB solder paste stencil printer. A precise SMT solder paste printer, suitable for printing paste for components down to 0201, BGA down to 0.65mm step, QFN 0.4mm pitch. Fixing a stencil is fast, easy and requires no heating of the stencil. Positioning of PCBs is simple but effective. User may use the stencil printer for single as well as double sided PCBs, even if there are already components on one side. This unit works with frameless stencils. The stencil loading and unloading is done in matter of minutes. It can be used for Solder paste printing and/or red glue printing. This compact desktop printer is very convenient and can be used either with polymer or metal stencils. The mechanical quick-release frame for frameless stencils will help you save on costs for framing.
- Stencils do not need mounting holes
- Adjustable X,Y displacement and rotation
- Suitable for single sided as well as double sided pcb’s
- Easy to clean during printing process
- 190 x 270mm maximum stencil size, 180 x 240mm maximum PCB size
- Dimension is 370 x 240 x 110mm
메모
Professional squeegee and tools included.
기술 사양
Desktop
-
-
No SVHC (23-Jan-2024)
-
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Niger
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서