더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,409 |
10+ | ₩5,851 |
25+ | ₩5,689 |
50+ | ₩5,527 |
100+ | ₩5,316 |
500+ | ₩5,105 |
제품 개요
The ACPL-K376-000E is a 1-channel 8-pin voltage/current threshold detection Optocoupler for relay contact monitor and relay coil voltage monitor. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages. The input buffer has several performance enhancing features hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals and internal clamping diodes to protect the buffer and LED from overvoltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will not effect the threshold levels.
- User configurable single/dual detection levels
- Built-in hysteresis improves noise immunity
- Logic compatible output
- Up to 1140V Peak wide AC or DC detection range
- 1.32mA Very low threshold current
- ±5% Voltage detection accuracy
애플리케이션
Sensing & Instrumentation, Communications & Networking
기술 사양
1 Channel
-
8Pins
No SVHC (23-Jan-2024)
5kV
SSO
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서