"MEAN WELL"의 검색 결과178
element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Mean Well를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩43,877 5+ ₩30,715 10+ ₩25,449 50+ ₩22,816 100+ ₩22,100 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ ₩234,527 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ ₩67,039 5+ ₩58,659 10+ ₩48,603 50+ ₩43,575 100+ ₩40,223 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ ₩176,482 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ ₩77,580 5+ ₩67,883 10+ ₩56,246 50+ ₩50,427 100+ ₩46,548 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ ₩202,236 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ ₩131,116 5+ ₩114,727 10+ ₩95,059 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ ₩193,112 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ ₩346,254 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ ₩371,797 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ ₩21,321 5+ ₩20,313 10+ ₩19,449 50+ ₩18,872 100+ ₩18,495 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ ₩576,501 5+ ₩504,438 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ ₩353,482 5+ ₩309,296 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ ₩401,496 5+ ₩393,467 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ ₩118,213 5+ ₩103,436 10+ ₩85,704 50+ ₩76,838 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ ₩87,232 5+ ₩76,328 10+ ₩63,243 50+ ₩56,701 100+ ₩52,339 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ ₩147,847 5+ ₩129,366 10+ ₩107,189 50+ ₩96,100 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ ₩48,117 5+ ₩45,956 10+ ₩43,795 50+ ₩42,642 100+ ₩41,790 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ ₩48,429 5+ ₩42,375 10+ ₩35,111 50+ ₩31,479 100+ ₩29,058 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ ₩61,370 5+ ₩58,345 10+ ₩55,896 50+ ₩54,167 100+ ₩53,084 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ ₩21,321 5+ ₩20,313 10+ ₩19,449 50+ ₩18,872 100+ ₩18,495 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ ₩61,370 5+ ₩55,896 10+ ₩55,032 50+ ₩54,167 100+ ₩53,084 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ ₩56,904 5+ ₩54,167 10+ ₩51,862 50+ ₩50,277 100+ ₩49,272 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ ₩56,904 5+ ₩54,167 10+ ₩51,862 50+ ₩50,277 100+ ₩49,272 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ ₩138,298 5+ ₩125,909 10+ ₩124,036 50+ ₩122,163 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||