"CUI"의 검색 결과91
element14 Korea에서 Isolated Surface Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Cui를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Surface Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,756 5+ ₩9,510 10+ ₩9,304 50+ ₩9,122 100+ ₩9,011 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ ₩7,283 5+ ₩6,970 10+ ₩6,962 50+ ₩6,955 100+ ₩6,931 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ ₩13,427 5+ ₩12,851 10+ ₩12,836 50+ ₩12,829 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ ₩17,771 5+ ₩17,562 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ ₩31,129 5+ ₩26,579 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ ₩19,821 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ ₩9,839 5+ ₩7,318 10+ ₩6,730 20+ ₩6,238 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ ₩14,731 5+ ₩10,942 10+ ₩10,080 20+ ₩8,123 50+ ₩7,744 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ ₩22,964 5+ ₩22,503 10+ ₩22,344 50+ ₩21,830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ ₩6,226 10+ ₩6,090 25+ ₩5,950 50+ ₩5,815 100+ ₩5,735 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ ₩10,706 5+ ₩10,699 10+ ₩10,692 20+ ₩10,478 50+ ₩10,320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
Each | 1+ ₩8,149 5+ ₩7,869 10+ ₩7,534 50+ ₩7,131 100+ ₩6,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||