"POWER TRENDS"의 검색 결과38
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩100,720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ ₩85,709 10+ ₩83,490 20+ ₩80,841 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ ₩86,789 5+ ₩84,355 10+ ₩81,921 50+ ₩79,013 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ ₩99,349 5+ ₩96,532 10+ ₩93,715 50+ ₩91,930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩99,349 5+ ₩96,604 10+ ₩93,859 50+ ₩85,709 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩86,775 5+ ₩84,906 10+ ₩83,036 50+ ₩81,256 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ ₩86,789 5+ ₩84,355 10+ ₩81,921 50+ ₩74,296 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ ₩103,018 5+ ₩100,043 10+ ₩97,068 50+ ₩88,194 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,590 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ ₩99,349 5+ ₩96,513 10+ ₩93,676 50+ ₩85,709 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ ₩86,789 5+ ₩84,355 10+ ₩81,921 50+ ₩74,296 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ ₩99,349 5+ ₩96,532 10+ ₩93,715 50+ ₩85,070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ ₩97,868 5+ ₩95,042 10+ ₩92,215 50+ ₩88,194 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩98,990 5+ ₩96,164 10+ ₩93,337 50+ ₩85,070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ ₩103,018 5+ ₩100,043 10+ ₩97,068 50+ ₩88,194 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩103,018 5+ ₩100,043 10+ ₩97,068 50+ ₩88,194 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ ₩86,789 5+ ₩84,355 10+ ₩81,921 50+ ₩74,296 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ ₩89,894 5+ ₩87,411 10+ ₩84,927 50+ ₩77,011 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series |