더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩28,916 |
10+ | ₩20,557 |
98+ | ₩19,043 |
196+ | ₩18,286 |
294+ | ₩17,529 |
588+ | ₩16,772 |
제품 정보
제품 개요
AD633-EP is a low cost, functionally complete, four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried zener. The versatility of the AD633-EP is not compromised by its simplicity. The AD633-EP is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µV rms in a 10Hz to 10KHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate, and the ability to drive capacitive loads make the AD633-EP useful in a wide variety of applications where simplicity and cost are key concerns. Applications include multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters.
- Complete-no external components required
- Laser-trimmed accuracy and stability
- Total error within 2% of full scale
- Differential high impedance X and Y inputs
- High impedance unity-gain summing input
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly/test site
- One fabrication site, enhanced product change notification
- Monolithic construction and laser calibration make the device stable and reliable
- 8 lead SOIC-N package, operating temperature range from -55°C to +125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
18V
4 Amplifier
NSOIC
-55°C
MSL 1 - Unlimited
8V
1
20V/µs
8Pins
125°C
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서