더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩20,722 |
10+ | ₩15,785 |
91+ | ₩15,770 |
182+ | ₩15,712 |
273+ | ₩15,654 |
546+ | ₩15,102 |
제품 정보
제품 개요
LTC®6421-20 is a dual high speed differential amplifier targeted at processing signals from DC to 140MHz. The part has been specifically designed to drive 12-, 14- and 16-bit ADCs with low noise and low distortion, but can also be used as a general-purpose broadband gain block. The LTC6421-20 is easy to use with minimal support circuitry required. The output common mode voltage is set using an external pin, independent of the inputs, which eliminates the need for transformers or AC-coupling capacitors in many applications. It is suitable for differential ADC driver, single ended to differential conversion, IF sampling receivers, broadband I/Q amplifiers and satellite communications applications.
- 2.85V to 3.5V supply voltage and 40mA supply current (120mW) per amplifier
- 1.3GHz -3dB bandwidth
- Fixed gain of 10V/V (20dB)
- IMD3: -76dBc at 100MHz, 2Vp-p, equivalent OIP3 = 42dBm at 100MHz
- 6.2dB typ noise figure, 2.1nV/√Hz typ total input noise, 1nV/√Hz internal op-amp noise
- Differential inputs and outputs
- DC- or AC-coupled operation, rail-to-rail output swing
- Max differential output swing is 5.6VP-P
- 20 lead QFN package
- Operating temperature range from -40 to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
2Amplifiers
1.3GHz
4.5kV/µs
QFN
Differential
400µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
4.5kV/µs
2Channels
20dB
2.85V to 3.5V
20Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
QFN
1.3GHz
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서