더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩23,864 |
10+ | ₩20,776 |
25+ | ₩19,705 |
100+ | ₩18,236 |
490+ | ₩16,754 |
980+ | ₩16,419 |
제품 정보
제품 개요
The MAX2871ETJ+ is a 23.5MHz to 6000MHz fractional/integer-N synthesizer/VCO in 32 pin TQFN package. It is an ultra wideband phase locked loop (PLL) with integrated voltage control oscillator (VCO). It is capable of operating in both integer-N and fractional-N modes. The MAX2871 is a high performance frequency synthesizer capable of synthesizing frequencies from 23.5MHz to 6GHz while maintaining superior phase noise and spurious performance when combined with an external reference oscillator and loop filter. It has divider ratios of 1/2/4/8/16/32/64/128. The ultra wide frequency range is achieved with help of multiple integrated VCOs covering 3000MHz to 6000MHz and output dividers ranging from 1 to 128. The device also provides dual differential output drivers which can be independently programmed to deliver -1dBm to +8dBm differential output power. The MAX2871 is controlled by a 3-wire serial interface and is compatible with 1.8V control logic.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Output binary buffers/dividers enable extended frequency range
- Maximum output power of 5dBm and minimum output power of -4dBm (fRFOUT= 3000MHz)
- High performance phase frequency detector (PFD) and reference frequency reduces spectral noise
- Phase detector frequency up to 140MHz and reference frequency up to 210MHz
- Low normalized in-band phase noise of -230dBc/Hz, reduces system noise floor contribution
- Manual or automatic VCO selection permits fast switching
- Output phase reset and adjustment allows synchronization of multiple synthesizers
- On-chip temperature sensor with 7bit ADC ensures optimum VCO selection
애플리케이션
Clock & Timing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
6GHz
32Pins
3V
-40°C
-
No SVHC (21-Jan-2025)
Synthesizer & VCO
TQFN
3.6V
85°C
MSL 1 - Unlimited
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서