375 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩21,274 |
제품 정보
제품 개요
SDSQXAF-032G-GN6MA is a SanDisk extreme microSDXC™ memory card with adapter that lets you save time transferring media with read speeds of up to 190MB/s⁹ powered by SanDisk QuickFlow™ Technology¹⁰ (64GB - 1TB). Pair with the SanDisk professional PRO-READER SD and microSD™ to achieve maximum speeds (sold separately). With write speeds up to 130MB/s⁹, it’s ideal for your Android™ smartphone, action cameras, or drones. This high-performance microSD™ card handles 4K UHD video recording, Full HD video, and high-resolution photos. Plus, it’s A2-rated, so you can get fast application performance for an exceptional smartphone experience. SanDisk Extreme microSDHC™ and microSDXC™ UHS-I cards are shockproof, temperature-proof, waterproof, and X-ray-proof,4 so you can enjoy your adventures without worrying about the durability of your memory card.
- Read speed up to 100MB/s, write speed up to 60MB/s
- 2A with faster apps load
- Supplied with full size SD card adaptor
- Tested and certified to work seamlessly with Chromebooks
- Compatible with microSDHC, microSDXC, microSDHC UHS-I, and microSDXC UHS-I supporting host devices
- Operating temperature range from -25°C to 85°C
- Dimensions of microSDXC is 14.99mm x10.92x 1.02mm
목차
Card, SD adaptor.
기술 사양
MicroSDHC Card, UHS-3, Class 10, Video Class 30
-
85°C
No SVHC (17-Dec-2014)
32GB
-25°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서