"EASY-UP"의 검색 결과7
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩50,121 5+ ₩44,208 10+ ₩38,294 25+ ₩36,898 50+ ₩35,506 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩6,849 10+ ₩5,246 25+ ₩5,234 50+ ₩5,222 100+ ₩5,209 가격 더 알아보기 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ ₩8,860 10+ ₩6,835 25+ ₩6,780 50+ ₩6,724 100+ ₩6,668 가격 더 알아보기 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩38,294 25+ ₩36,898 50+ ₩35,506 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩3,601 10+ ₩2,237 50+ ₩2,167 100+ ₩2,096 250+ ₩1,941 가격 더 알아보기 | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ ₩3,741 10+ ₩2,321 50+ ₩2,251 100+ ₩2,180 250+ ₩2,012 가격 더 알아보기 | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ ₩3,994 10+ ₩2,504 50+ ₩2,396 100+ ₩2,288 250+ ₩2,180 가격 더 알아보기 | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 42I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - |