"DSM"의 검색 결과7
element14 Korea에서 8-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 8-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,680 25+ ₩1,533 | Min: 1 / Mult: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ ₩1,801 25+ ₩1,658 100+ ₩1,517 | Min: 1 / Mult: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ ₩2,194 25+ ₩1,997 100+ ₩1,815 | Min: 1 / Mult: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | I2C, SPI, USART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ ₩2,813 25+ ₩2,672 100+ ₩2,532 160+ ₩2,518 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ ₩1,744 25+ ₩1,658 100+ ₩1,572 | Min: 1 / Mult: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ ₩2,152 25+ ₩1,983 100+ ₩1,801 | Min: 1 / Mult: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ ₩4,023 25+ ₩3,671 100+ ₩3,305 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | - |