더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩4,816 |
10+ | ₩4,214 |
25+ | ₩3,492 |
50+ | ₩3,131 |
100+ | ₩2,890 |
250+ | ₩2,697 |
500+ | ₩2,553 |
1000+ | ₩2,456 |
제품 정보
제품 개요
The LM3524DM/NOPB is a regulating Pulse-width Modulator has improved specifications and additional features yet is pin for pin compatible with existing 3524 families. New features reduce the need for additional external circuitry often required in the original version. The LM3524D has a ±1% precision 5V reference. The current carrying capability of the output drive transistors has been raised to 200mA while reducing VCEsat and increasing VCEbreakdown to 60V. The common mode voltage range of the error-amp has been raised to 5.5V to eliminate the need for a resistive divider from the 5V reference. In the modulator the circuit bias line has been isolated from the shut-down pin. This prevents the oscillator pulse amplitude and frequency from being disturbed by shut-down. Also at high frequencies (≃300kHz) the maximum duty cycle per output has been improved to 44% compared to 35% maximum duty cycle. In addition, this modulator can now be synchronized externally, through pin 3.
- Wide common-mode input range for error-amp
- One pulse per period (noise suppression)
- Improved maximum duty cycle at high frequencies
- Double pulse suppression
- Green product and no Sb/Br
애플리케이션
Power Management
기술 사양
Current Mode Control
40V
49%
16Pins
Boost, Buck, Flyback
80°C
-
No SVHC (27-Jun-2018)
SOIC
5V
1Outputs
SOIC
550kHz
0°C
-
MSL 1 - Unlimited
-
1 Output
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서