제품 정보
제품 개요
The MPC506AP is a 16-channel single-ended Analog Multiplexer with input overvoltage protection. Analog input voltages may exceed either power supply voltage without damaging the device or disturbing the signal path of other channels. The protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand 70VPP signal levels and standard ESD tests. Signal sources are protected from short circuits should multiplexer power loss occur, each input presents a 1kΩ resistance under this condition. Digital inputs can also sustain continuous faults up to 4V greater than either supply voltage. The device is fabricated with BurrBrown's dielectrically isolated CMOS technology.
- 70Vp-p Analog overvoltage protection
- No channel interaction during overvoltage
- Break-before-make switching
- 7.5mW (typical) Standby power
- True second source
애플리케이션
Signal Processing
기술 사양
Analogue Multiplexer
Dual Supply
± 5V to ± 22V
28Pins
1.3kohm
-
-
-40°C
-
-
1Circuits
1.3kohm
DIP
1Channels
1.3kohm
16:1
Through Hole
85°C
-
No SVHC (15-Jan-2018)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서