입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩4,163 |
10+ | ₩3,113 |
50+ | ₩2,692 |
100+ | ₩2,562 |
250+ | ₩2,424 |
500+ | ₩2,342 |
2500+ | ₩2,201 |
제품 정보
제품 개요
The MAX4929EEEP+ is a HDMI 2:1 low frequency translating switch in 20 pin QSOP package. The low-frequency 2:1 switch low-frequency portion of HDMI/DVI switching applications. The device features a voltage clamp function to protect low-voltage systems at the output. The MAX4929E operates with a single 5V supply or dual or triple supplies. The MAX4929E provides clamping and voltage translation without additional components. All external inputs/outputs are electrostatic-discharge (ESD) protected to ±6KV Human Body Model (HBM). Typical applications include HD television receivers, HD monitors and high-resolution computer monitors.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- DDC switches with low 20pF (typ) capacitance
- Protects EDID (Extended Display Identification Data) EPROM or MCU from excess voltage
- Hot plug detect signal translates MCU voltage to TTL levels
- Two devices can be used to form a 4:1 switch
- No added active components needed
애플리케이션
Imaging, Video & Vision, Multimedia, Signal Processing
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
2:1
-75dB
5.5V
20Pins
85°C
MSL 1 - Unlimited
40MHz
4.5V
QSOP
-40°C
-
No SVHC (21-Jan-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서