더 필요하세요?
| 수량 | 가격 | 
|---|---|
| 1+ | ₩280,403 | 
제품 정보
제품 개요
SS-001-3-EU is a SS-001 series wireless smart sensor with cloud connectivity. Omega Link SS-001 smart sensor utilizes precision internal sensing elements to accurately measure environmental conditions for a wide range of applications. Omega Link smart sensor is easily paired to the Omega Link gateway with the press of a button, and will automatically show up on user Omega Link cloud account. Reports, history, and E-mail alerts from the Omega Link cloud keep user informed on the status of all user vital processes. Advanced Omega Level N features may be configured through SYNC software and include selective data extraction, measurement and device traceability, local alarms and adaptive transmission rates to reduce data congestion and extend battery life.
- Free Omega Link standard cloud service accessible from any connected device
- Easy setup with one-button pairing
- Transmits up to 1.2Km with standard AA batteries
- Transmits up to 3.2km when powered with USB
- AES-256 encrypted wireless link keeps user data secure
- Local data logging up to 10649 data points
- Frequency is 915MHz, up to 1.5 years with frequency of 1 reading per hour lifetime
- Temperature range from -20 to 70°C
- IP40 rated
목차
Wireless smart sensor, 2 x AA alkaline batteries.
기술 사양
0% to 80% Relative Humidity
5V
Panel Mount
70°C
-
-
2.5%
-20°C
SS-001 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서