입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩335,666 |
제품 정보
제품 개요
The T8041 is a GE is excited to announce to announce a new generation of Telaire CO2 transmitters targeting indoor air quality and energy conservation applications. The Ventostat® T8041/T8042 duct mount CO2 transmitters offer accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use and remains accurate over the expected life of the device using Telaire’s patented ABC Logic™ (Automatic Background Calibration) technology. CO2 transmitters can be used in a broad range of applications including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy. An effective DCV (Demand Controlled Ventilation) strategy will conserve energy and maintain indoor air quality.
- Simple installation (mounting hardware and instructions included)
- Two models with different probe lengths to suit a variety of return air duct sizes
- Offers standard 0 to 5 or 10V output
- Patented absorption infrared/gas sensing engine provides high accuracy
- Patented ABC Logic™ self-calibration system eliminates the need for manual calibration
- Gas permeable, water resistant diffusion filter prevents particulate and water contamination
- Lifetime calibration guarantee (ABC Logic™ on)
- 0 to 2000ppm Measurement range
- Accuracy - ±40ppm +3% of reading at 22°C (72°F)
- 0 to 10V or 0 to 5V Analogue output
- 0.65W Peak power consumption
애플리케이션
Sensing & Instrumentation, Industrial
기술 사양
Carbon Dioxide
0.03
-
2000ppm
Diffusion
No SVHC (16-Jan-2020)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서