3 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩65,826 |
5+ | ₩61,363 |
10+ | ₩60,136 |
제품 정보
제품 개요
The 6753-AEJA-A000 is a SPST-NO Low Pressure Switch provides a high specification in a small, versatile body shell. Great care has been taken in the switch unit design keeping the moving mass and therefore inertia to a minimum. This means that it can operate at a high cycle rate with low pressure or vacuum. When measuring the pressure pulses such as on component counting applications, the switch will operate very rapidly due to the low inertia of the moving parts and the low swept volume. For good repeatable switching, the contacts are gold plated on solid silver. The operating pressure will have a direct effect on the contact pressure, therefore at very low pressures the maximum contact rating will not be achieved.
- Ideal for long tube lengths
- Ideal for switching low power circuits
- Easily adjustable settings
애플리케이션
Sensing & Instrumentation
기술 사양
-
4mm Spout
6.832mbar
Panel / Chassis
250VAC
4mm
-
-5°C
6753 Series
4mm Spout
4.368mbar
SPST-NO
Quick Connect
500mA
Quick Connect
-
50°C
No SVHC (23-Jan-2024)
기술 문서 (1)
6753-AEJA-A000의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서