입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩69,627 |
제품 정보
제품 개요
The DM160227 from Microchip is a low cost mTouch evaluation kit. The low cost mTouch evaluation kit is a platform to evaluate and develop capacitive touch application using mTouch technologies. The kit is showing proximity sensing solution, different button sizes as well as how to use a guard for better noise performance. It also features mTouch algorithm for water rejection. It is possible as well to connect any sensor size, shape or material to evaluate the mTouch solutions performance. The Dawn GUI (Graphical User Interface) provided allows the user to analyze application-critical information in real-time as it relates to touch sensor behaviour.
- PIC16LF1559 based mTouch board with 6 sensors connexion
- MCP2221 USB-I2C breakout module for communication with the GUI
애플리케이션
Sensing & Instrumentation
목차
PIC16LF1559 based mTouch board, MCP2221 USB I2C breakout module, USB cable.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Capacitive Touch
No SVHC (25-Jun-2025)
Touchpad Controller Board PIC16LF1559 & MCP2221 USB-I2C Breakout Module, Mini USB Cable
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서