더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,950 |
10+ | ₩2,823 |
50+ | ₩2,541 |
100+ | ₩2,442 |
200+ | ₩2,336 |
500+ | ₩2,230 |
제품 정보
제품 개요
The NTCALUG03 Mini Lug series NTC Miniature Insulated Chip Thermistor with a negative temperature coefficient in accordance with IEC 60539. The device has no marking. The sensor can be mounted by means of a screw. For stud size, metric 2mm M2/American stud #1 or #2. The end wire can be soldered, welded or crimped to a connector. Optional connector for wire-to-wire or wire-to-board connections. Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement. Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available.
- Fast time response for surface applications compared to industry standard NTC lug sensors
- Sensor is not suitable for being permanently in contact with water or liquids
- Connector ZHR-2 (optional)
- UL recognized, file E148885 (UL category XGPU2)
애플리케이션
Computers & Computer Peripherals, Industrial, Power Management, Test & Measurement, Lighting, Consumer Electronics, Automotive
기술 사양
NTC
Ring Lug
NTCALUG03 Mini Lug
3984K
± 0.5%
1.5s
-
-40°C
AEC-Q200
10kohm
± 2%
Free Hanging
Wire Leaded
-
-
70mm
125°C
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서