더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,078 |
제품 정보
제품 개요
Grove - Thumb Joystick is a Grove compatible module which is very similar to the 'analogue' joystick on PS2 (PlayStation 2) controllers. Two direction movements will output different analogue signals as they are actually two potentiometers. The resistor is ~10k for each. The joystick also has a push button that can be used for special applications. When the module is in working mode, it outputs two analogue values representing two directions. The value is restricted in a smaller range (e.g 200~700)compared to the normal joystick that is around 1023 when the button is pushed, so that the MCU can detect the action of pressing.
- Grove compatible, with 4pin universe 2.0mm connector
- 5V/3.3V compatible
- Analog output (maximal value will be got when the button is pushed)
목차
Grove - thumb joystick x 1, Grove cable x 1.
기술 사양
Thumb Joystick Module
TUK SGACK902S Keystone Coupler
Arduino & Raspberry Pi Board
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서