15 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩42,527 |
제품 정보
제품 개요
USBC-PWRTESTER is a bi-directional USB-C power tester. It is a practical tool to accurately monitor voltage, current, and wattage in any USB-C power scenario. It is ideal for technicians and IT pros for immediate, clear test readings anywhere. Use this tester to monitor and maintain reliable performance in power-sensitive setups. The USB-C Digital Power Tester is compact and suitable for testing mounted USB-C devices or hard-to-reach device ports. Its portable design makes it a lightweight and essential addition to any IT Pro's toolkit. This USB-C tester can quickly diagnose power issues with docking stations, hubs, chargers, and connected devices. The digital display provides real-time measurements and rotates 180 degrees with the press of a button, ensuring clear visibility when testing power flow from any direction. Verify if USB-C cables are transferring power efficiently and ensure compliance for devices that require high power output.
- Supports USB data passthrough up to 10Gb/s (including DP Alt Mode video)
- Black polycarbonate material
- Operating temperature range from 0 to 40°C
메모
Note: Thunderbolt 3 ports are not supported.
기술 사양
Current, Voltage, Wattage
4.5V to 50V
10mm
23mm
No SVHC (07-Nov-2024)
1 Channel
-
57mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서