입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩517,315 |
제품 개요
EL-WEM+ is a Wi-Fi CO2 and Indoor Air Quality (IAQ) monitor from EasyLog is the ideal device for ensuring adequate levels of air quality at work and at home. Measuring and recording CO2 levels, temperature, humidity, VOCs, pressure, PM1, PM2.5 and PM10, the EL-WEM+ continually monitors the IAQ, rating it on five levels from Excellent to Inadequate. If the IAQ falls to the two lowest levels, the device's status ring light turns to red, a sounder alert is activated and an email and SMS notification can be set up to be sent to your selected contacts notifying you of the change immediately. Perfect for homes, and workplaces, the EL-WEM+ includes a Do Not Disturb mode, allowing you to set times of the day when the status ring and sounder are turned off.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
- Automatically uploads data to the EasyLog Cloud
- Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
- Control multiple devices and view data anywhere with EasyLog Cloud and App
- Power supply included
- Internal back-up battery if power interrupted
- Dimensions (Height x Diameter) 170.5 x 77mm
기술 사양
-20°C
0% to 95%
0ppm to 40000ppm
No SVHC (07-Nov-2024)
60°C
-
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서