제품 정보
제품 개요
IP67 rated multimeter with graphical colour screens. It allows direct measurement of the main electrical quantities and show the trends instantaneously. They benefit from an innovative design making them compact, rugged, leak-proof and comfortable to grip. Its strengths lie in the product HMI, the advanced measurement functions and the help provided when measuring.
- 1000V-CAT III /600V CAT IV safety rating as per IEC 61010-1
- 7 function keys + setup keypad
- Colour graphical display (70 x 52) with backlighting on 4 100000 count displays
- Storage of up to 1000 measurements
- Trace, cursors and zoom on recordings
- Internal storage of measurement 10 sequences
- No time-wasting the instrument operates while charging
- USB optical connector or Bluetooth (option)- SX-DMM software PC interface
- Powered by charger or 4 x AA batteries or Ni-MH batteries
- Operation for up to 100hrs on batteries with management of the battery charge level
애플리케이션
Test & Measurement
목차
Multimeter, 1 bag, 4 NI-MH 2,400mAH 1.5V rechargeable batteries, 1 charger, 1 each (red and black) straight/straight lead 1.5m long, 1 each (red and black) CAT IV 1KV test probe, 1 optical USB cable + SX-DMM software, 1 user’s manual on CD and 1 SCPI remote programming manual and 1 start-up guide on paper.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
5
100000
1kV
10A
0.1Gohm
ASYC IV Series
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서