제품 정보
제품 개요
U3606B is a multimeter / DC power supply, a full-featured digital multimeter (DMM) with a built-in 30W power supply unit. This hybrid multimeter and DC power supply measures voltage and current simultaneously enabling you to perform two test functions within the same uni. offering a compact footprint enabling you to get work done faster and easier. The U3606B is carefully thought out for convenience and ease when operating. This device offers ramp and scan function to simplify device characterization for multilevel DC bias testing, square wave output with selectable frequencies up to 4.8KHz, variable duty cycles, and amplitudes for digital circuit troubleshooting and built-in remote sensing to help ensure accurate supply at load end.
- Full-featured 120,000 counts resolution DMM and a 30W DC power supply in one box
- 10 measurement function including 4-wire milliohm, 8 math functions, up to 0.025% basic DCV accuracy
- OVP and OCP for load protection
- Ramp and scan function, and built in square-wave output
- Multiple connectivity such as GPIB, USB 2.0 ports to provide flexible, robust remote PC connection
- Securable via Kensington lock
- 5 ½ digits of resolution and highly visible vacuum-fluorescent display (VFD)
- Benchtop form factor and dimension is 226 x 105 x 334mm (with rubber bumpers)
- 26 reading/s max reading speed
- Power supply: universal 100VAC to 240VAC ±10% and 150VA maximum power consumption
목차
U3606B multimeter and power supply, Quick start guide, Product reference CD, Keysight IO library suite, Certificate of calibration, U8201A Combo test lead kit, USB 2.0 high-speed Type-A to Type-B cable, AC power cord.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
5.5
3A
0.1Gohm
3A
3 Years
EU, UK
GPIB, USB
750V
U3600 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
No SVHC (17-Jan-2023)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서