페이지 인쇄
제품 정보
제조업체3M
제조업체 부품 번호923665-28
주문 코드1654361
Product Range923
AKAGTIN UPC EAN: 00054007801160 80610336150
기술 데이터 시트
IC Case StylesSOIC
No. of Contacts28Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923
SVHCTo Be Advised
제품 개요
The 923665-28 is a surface-mount Test Clip with headless head. This series provides downsized series made of smaller components and higher densities. Now hard to access surface-mount ICs can be connected to test probes and logical assemblies quickly and easily without the risk of shorting out clips or damaging other board components. The 3M clips allow safe, accurate and convenient testing of plastic leaded chip carrier (PLCC) and ceramic leadless chip carrier (LCC) style integrated circuits. The unique action wedge design of the test clip allows all four of its side to open simultaneously for one step, secure attachment to the PLCC being tested.
- Helical compression spring and insulating contact combs ensure contact integrity during testing
- Probe access points are immediately visible for fast and safe individual lead testing
- Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
- With positive attachment to device, test clip will not fall off when board is vertical
- Wiping action and high nominal force combine to provide excellent electrical contact
- Gold alloy plated leads
- High normal force
- Excellent electrical contact
- Long-term performance
애플리케이션
Test & Measurement, Industrial
기술 사양
IC Case Styles
SOIC
Pitch Spacing
-
Product Range
923
No. of Contacts
28Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:90309000
RoHS 준수:아니요
RoHS 프탈레이트 준수:아니요
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.02727