제품 정보
제품 개요
R&S®ZPH-COM2 is a combi analyser package. It is a complete package for line and sweeping and spectrum analysis applications up to 4 GHz. Target customers are network operators, in the field maintenance and installation services, industrial and RF components, education, teaching Labs. ZPH two-port model performs all essential cable and antenna measurements required for installing and servicing radio transmission links in the field. Being fast and efficient, it can handle cable and antenna measurements swiftly.
- Offer cable and antenna measurement, spectrum analysis, interference hunting, S11 & S21 measurements
- Frequency range 2MHz to 3GHz (cable and antenna mode), 5KHz to 3GHz (spectrum mode)
- 0.3ms/point measurement speed, short boot and warm-up times
- 101 to 2501 data points
- Measurement mode (standard) DTF, return loss, VSWR, one-port cable loss, loss, smith chart, phase
- Maximum permissible spurious signal +17dBm
- Boot time <lt/> 15sec
- Battery operation time (full charge) up to 9 hours
- Non-reflective display and illuminated keypad for dark or bright environments
- Water-resistant carrying holster
목차
R&S®ZPH .12 cable rider & spectrum analyser 2-port N(f)), R&S®ZPH-B4 freq range 2MHz to 4GHz, R&S®ZPH-B22 preamplifier, R&S®ZPH-K1 spectrum analysis, R&S®ZPH-K15 interference analysis, R&S®ZPH-K16 signal strength mapping, R&S®ZPH-K7 modulation analysis, R&S®ZPH-K9 power sensor support, R&S®ZPH-K19 channel power meter, R&S®ZPH-K29 pulse measurements with power sensor, Lithium-ion battery pack, USB cable, AC power supply, Getting started manual, Side strap.
기술 사양
Cable Rider & Spectrum Analyzer, Preamplifier, Pwr Meter, Spectrum/Interference/Modulation Analysis
To Be Advised
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서