더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩581,388 |
제품 정보
제품 개요
MINI 94 clamp is a current clamp for measuring AC current without any action on the installation (no need to cut off the current to be measured). The MINI 94 is a current clamp for measuring at industrial frequencies up to 200 A with an accuracy class of 0.2. Its excellent accuracy (gain and phase) make it ideal for current measurements with power and energy analysers. In particular, it can be used to check energy meters. Its specific feature include the lead for the output signal is equipped with a moulded 4-pin connector compatible with the latest-generation Qualistar Class A models from Chauvin Arnoux. The clamp is then powered by the instrument. The specific connector allows automatic recognition of the clamp by the instrument.
- Current range from 50mA to 200AA C
- Operation from 48Hz to 65Hz
- Clamping diameter is 16mm
- IEC 61010 CAT III – 600V / Cat IV - 300V
- Dimensions: 130.4 x 46 x 34mm
- Weight of 250g
- Cable length of 3m
- 2-year warranty
목차
MINI 94 clamp, User's manual.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
4 Point Plug
200A
Chauvin Arnoux Multimeters
No SVHC (16-Jul-2019)
Current Clamp
50mA
-
기술 문서 (1)
P01106194의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서