더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩87,886 |
제품 정보
제품 개요
The FLUKE TL175 is a TwistGuard™ Test Lead offers adjustable length test tips for use in different measurement environments. The adjustable tips enhance safety and versatility length. The WearGuard™ indicator shows damage to leads and provides heavy duty strain-relief to withstand over 30,000 bends. Each test lead is covered by two layers of silicone insulation, inner contrasting colour is exposed when the leads are nicked, scuffed or otherwise damaged and in need of replacement. The patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Probes always show correct category rating for tip being used
- Operating temperature range from -20°C to 55°C
- One-year warranty
목차
One pair (red, black) Fluke TL175 TwistGuard™ test leads, Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch).
경고
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
메모
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
기술 사양
Test Tip Probe
1kV
Black, Red
3.94ft
-
4mm Right Angle Banana Plug, Shrouded
10A
1.2m
2
No SVHC (12-Jan-2017)
기술 문서 (1)
FLUKE TL175의 대체 제품
1개 제품을 찾았습니다.
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서