입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩613,059 |
제품 정보
제품 개요
FLUKE 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10MΩ input impedance. The unusually high input impedance offered by these resistors minimizes circuit loading and thereby, optimizes measurement accuracy. A special plastic body houses the divider and provides the user with isolation and protection from the voltage being measured.
- Intended for low energy applications only
- High voltage probe that allows a multimeter to measure up to 40,000V respectively
- 10Mohm input impedance
- One year warranty
경고
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
메모
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
Test Tip Probe
-
Fluke AC/DC Voltmeters & Multimeters
40µA
-
4mm Stackable Dual Banana Plug & Alligator Clip
-
Black, Red
40kV
No SVHC (15-Jun-2015)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서