입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩645,020 |
제품 정보
제품 개요
05136073001 is a 20-piece set in a robust textile box, especially for HVAC applications. It features one safe-torque A 1 torque wrench with 1/4" square head drive, 2-12Nm, with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. With Torque Lock function for use as a standard ratchet without torque function and thus also usable for applications with angles of rotation. Max. breaking torque of the ¼" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces.
- After the target torque has been reached, the release angle is only 30°
- For operations in plumbing, heating and air conditioning
- Size is 275 x 140 x 70mm
목차
5075800001 Safe-torque A 1 torque wrench with 1/4" square head drive, 05003505001/ 05003506001/05003507001/05003509001/05003511001/05003512001/05003504001/05003510001 8790 HMA Zyklop 1/4" socket, 05003363001/ 05003364001/05003365001/05003369001 8767 A HF TORX® Zyklop bit socket, 05003332001/05003333001/05003335001/05003337001/05003339001 8740 A HF Zyklop bit socket, Belt A (textile belt), 05003525001 8794 SA Zyklop extension with free-turning sleeve, Hook and loop fastener strip.
기술 사양
20-Pcs of Extension, HF Bit Socket, HMA Socket, Hook & Loop Fastener Strip, Textile Belt & Wrench
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서