300 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩29,165 |
5+ | ₩25,519 |
10+ | ₩21,145 |
50+ | ₩18,957 |
100+ | ₩18,844 |
제품 정보
제품 개요
NRF52840-DONGLE is a development dongle. It is a small, low-cost USB dongle for Bluetooth® Low Energy (LE), Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary applications using the nRF52840 SoC. The dongle is the perfect target hardware for use with nRF Connect for Desktop as it is low-cost but still supports all the short-range wireless standards used with Nordic devices. The dongle has been designed to be used as a wireless HW device together with nRF connect for desktop. The dongle is supported by most of the nRF connect for desktop apps and will automatically be programmed if needed. In addition, custom applications can be made and downloaded to the dongle. Applications include advanced wearables (advanced personal fitness devices, connected health), IoT (connected home sensors and controllers, industrial IoT sensors and controllers), interactive entertainment devices (advanced remote controls, gaming controllers, virtual/augmented reality applications).
- Bluetooth 5.2 ready multiprotocol radio, 2Mbps, long range
- Advertising extensions, channel selection algorithm #2 (CSA#2)
- Arm® CortexTM-M4 with floating point support, DSP instruction set
- Arm CryptoCell CC310 cryptographic accelerator, 15 GPIO available via edge castellation
- USB interface direct to nRF52840 SoC, integrated 2.4GHz PCB antenna
- 1 user-programmable button, 1 user-programmable RGB LED, 1 user-programmable LED
- 1.7 to 5.5V operation from USB or external
기술 사양
Bluetooth 5.0
5.5V
2Mbps
-
-
No SVHC (23-Jan-2024)
1.7V
-
-
-
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서