"EUROPEAN THERMODYNAMICS"의 검색 결과50
모든 필터
모두 펼치기
제조업체
(50)
포장
(50)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+₩71,732 5+₩66,702 10+₩65,668 20+₩60,159 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩62,538 5+₩58,152 10+₩57,251 20+₩52,448 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩65,193 5+₩60,620 10+₩59,681 20+₩54,674 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩29,271 5+₩27,218 10+₩26,797 20+₩24,549 50+₩23,701 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩66,385 5+₩61,730 10+₩60,773 20+₩55,675 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+₩13,125 5+₩13,032 10+₩12,938 20+₩12,844 50+₩12,086 | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+₩67,642 5+₩62,898 10+₩61,923 20+₩56,728 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩122,271 5+₩113,696 10+₩111,934 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩492,273 | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR Series | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩70,452 5+₩65,511 10+₩64,496 20+₩59,086 | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩34,965 5+₩32,513 10+₩32,009 20+₩29,324 50+₩28,311 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩38,721 5+₩36,006 10+₩35,448 20+₩32,474 50+₩31,352 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩194,674 5+₩181,021 10+₩178,216 | 3 Stage | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩38,019 5+₩35,352 10+₩34,805 20+₩31,885 50+₩30,783 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩309,356 | - | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR Series | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩59,321 5+₩55,161 10+₩54,306 20+₩49,750 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHM Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩72,462 5+₩67,380 10+₩66,336 20+₩60,771 | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩47,925 5+₩44,564 10+₩43,873 20+₩40,192 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩88,047 5+₩81,872 10+₩80,603 | 2 Stage | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩78,514 5+₩73,007 10+₩71,876 20+₩65,846 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩65,164 5+₩60,593 10+₩59,654 20+₩54,650 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩34,433 5+₩32,018 10+₩31,522 20+₩28,878 50+₩27,880 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC Series | 0.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩43,640 5+₩40,579 10+₩39,950 20+₩36,599 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩51,207 5+₩47,616 10+₩46,878 20+₩42,945 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC Series | 4.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+₩46,921 5+₩43,630 10+₩42,954 20+₩39,350 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC Series | 1.2ohm | 100mm, UL-Style 1569, Unstripped | |||||