입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩428,393 |
제품 정보
제품 개요
The 1900001000 is a Cable Gland Tool for use with moulded M12 lines. The screwty-M12-DM cable gland tool is the ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. A simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is unique and global solution since it fits with most cables and plugs from other vendors (over 90%). The Screwty® consists of a handle with a conventional 1/4-inch adapter. Thus it can be used for all sizes for M12 and M8 round plug-in connectors and for M12F and M8F customisable plugs and sockets, as well as for all M23 plugs and sockets.
애플리케이션
Industrial, Sensing & Instrumentation
기술 사양
Cable Gland Tool
-
M12 Connectors
No SVHC (23-Jan-2024)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서