입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩111,382 |
제품 정보
제품 개요
7-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including voltage tester and 1 rack for storage.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
목차
165 i PZ VDE (1 x PZ 1x80, 1 x PZ 2x100), 160 i VDE (1 x 0.4x2.5x80, 1 x 0.6x3.5x100, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125), 247 (1 x 0.5x3.0x70).
기술 사양
165 i PZ VDE-1x80, 2x100, 160 i VDE-0.4x2.5x80, 0.6x3.5x100, 0.8x4x100, 1x5.5x125, 247-0.5x3x70
No SVHC (27-Jun-2024)
Kraftform Plus
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서