더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩142,990 |
| 5+ | ₩117,702 |
제품 정보
제품 개요
ESD-safe Wera Micro screwdriver set. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.
- Kraftform Micro screwdriver set for slotted and cross-recess screws, Phillips
- ESD-safe tool
- Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
목차
1550 PH Micro (1 x PH 0x60, 1 x PH 1x80), 1578 A Micro (1 x 0.25x1.2x40, 1 x 0.23x1.5x40, 1 x 0.30x1.8x60, 1 x 0.40x2.5x80).
기술 사양
1550 PH Micro-PH 0x60, PH 1x80, 1578 A Micro-0.25x1.2x40, 0.23x1.5x40, 0.3x1.8x60, 0.4x2.5x80
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서