더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩111,300 |
제품 정보
제품 개요
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Impakt holder for the absorption of extreme impulse peaks. Special torsion effect due to the double-torsion spring. Comes with a ring magnet that holds even long and heavy screws extremely securely, making it ideal for overhead work. The magnet can be pushed back and thereby neutralised. Particularly suitable for use with customary impact drivers.
- Upright positionable, multi-component Bit-Check
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Holder with ring magnet for holding longer and heavier screws
목차
Contents: 7 x PZ2, 2 x PZ3
기술 사양
-
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서