제품 정보
제품 개요
1 Impaktor holder with retaining ring and ring magnet, 29 Impaktor bits. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry; particularly suitable for use with customary impact drivers; holder with ring magnet for simple holding of even longer and heavier screws, ideal for overhead work. The rough diamond-coating of the bits reduces the risk of a slipping out of the screw head thanks to the enhanced frictional resistance.
- Upright positionable, multi-component Bit-Check
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Holder with ring magnet for holding longer and heavier screws
목차
897/4 impaktor R (1 x 1/4"x75), 851/1 IMP DC (2 x PH 1x25, 3 x PH 2x25, 2 x PH 3x25), 855/1 IMP DC (2 x PZ 1x25, 3 x PZ 2x25, 2 x PZ 3x25), 867/1 IMP DC (1 x TX 10x25, 1 x TX 15x25, 2 x TX 20x25, 3 x TX 25x25, 2 x TX 30x25, 2 x TX 40x25), 840/1 IMP DC (1 x 3.0x25, 1 x 4.0x25, 1 x 5.0x25, 1 x 6.0x25).
기술 사양
0
No SVHC (27-Jun-2024)
0
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서