입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩324,306 |
제품 정보
제품 개요
Compact tool set with the 25 most important screwdriving tools for plumbing and heating applications. Includes 2 JOKER open-end wrenches, the ¼” Zyklop ratchet and accessories, 6 x 89 mm bits, 5 multi-component Kraftform Plus screwdrivers and voltage tester. Two JOKER combination ratcheting wrenches with special holding plate against slipping/loss of the screw and more torque transfer; 1 Zyklop ratchet 8000 A (1/4") for fast, powerful working; 3 Zyklop sockets 8790 HMA for manual and power tools usage; 1 Zyklop adaptor 8784 A1 for bits; 6 TORX® HF bits 867/4 with holding function for TORX® screws for secure carry without any loss of the screws; 1 voltage tester 247; 2 Kraftform series 100 slotted screwdrivers 160 i and 160 iS for safe work up to 1,000 volts (160 iS with reduced shaft diameter and integrated insulation protection for reaching and actuating low-lying screws and spring elements); 1 Kraftform Chiseldriver 932 A (slotted) with hex blade extending right through the handle and integrated impact cap for screwdriving and simpler chiselling work; 2 nutsetters 395 HO with hollow shaft for the tightening or loosening of screws on long bolts as well as seized screws. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
- JOKER combination ratcheting wrench with special holding plate against slipping/loss of the screw
- Zyklop Speed ratchet for fast and powerful working
- Insulated Kraftform VDE slotted screwdriver for safe work at 1,000 volts
- Kraftform Chiseldriver with hex blade extending through handle and integrated impact cap
- Hollow shaft nutspinner for nuts on protruding threaded rods
애플리케이션
Maintenance & Repair
기술 사양
2 Jokers Ratchet Wrench, 1 Cyclops Ratchet 8000 A, 3 Cyclops Nuts 8790 HMA, 1 Tester, 6 TORX
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서