입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩180,404 |
제품 정보
제품 개요
The 36455 from Wiha is a SoftFinish® electric slimFix slotted and Pozidriv 6 piece screwdriver set. It features unique Wiha handle size concept with optimal balance between power and control. Protects health with the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. This screwdriver set is recommended by doctors and therapists at German Campaign for healthier backs. The slim blades ensure unlimited, protected access to deep set screws.
- Increases safety and efficiency
- Each tool individually tested at 10000VAC and approved for 1000VAC
- Manufactured according to IEC 60900:2012 standard
- Weight is 627g
목차
1x SoftFinish® electric slimFix screwdriver (35446), 1x SoftFinish® electric slimFix screwdriver (35390), 1x SoftFinish® electric slimFix screwdriver (35391), 1x SoftFinish® electric slimFix screwdriver (35392), 1x SoftFinish® electric slimFix screwdriver (35395), 1x SoftFinish® electric slimFix screwdriver (35396).
기술 사양
35446, 35390, 35391 & 35392 Slotted Screwdrivers And 35395 & 35396 Pozidriv Screwdrivers
SoftFinish
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서