1 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩225,323 |
제품 정보
제품 개요
The 41002 from Wiha is a SoftFinish® screwdriver set. This assorted 12 piece screwdriver set is a convenient expert for dry applications in industry and crafts with optimal grip. It protects health With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. This set is recommended by doctors and therapists at German Campaign for healthier backs. The position of the hard and soft zones on the handle supports the perfect access for fast and powerful turning. The roll-off protection and screw symbol printed on the handle ensure efficient work. The ergonomic SoftFinish® handle are tools for daily professional use.
- Increases efficiency and protects health
- Unique Wiha handle size concept with optimal balance between power and control
- Weight is 1129.44g
목차
1x screwdriver SoftFinish® (00692), 1x screwdriver SoftFinish® (00691), 1x screwdriver SoftFinish® (00703), 1x screwdriver SoftFinish® (00756), 1x screwdriver SoftFinish® (00759), 1x screwdriver SoftFinish® (00762), 1x screwdriver SoftFinish® (00770), 1x screwdriver SoftFinish® (00772), 1x screwdriver SoftFinish® (01291), 1x screwdriver SoftFinish® (01292), 1x screwdriver SoftFinish® (01293), 1x screwdriver SoftFinish® (01295).
기술 사양
3 Slotted Screwdrivers, 3 Phillips Screwdrivers, 2 Pozidriv Screwdrivers & 4 Torx Screwdrivers
SoftFinish
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서