
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,569 |
| 5+ | ₩24,907 |
| 10+ | ₩24,242 |
| 50+ | ₩23,417 |
| 100+ | ₩22,003 |
| 250+ | ₩21,669 |
제품 정보
제품 개요
LBA75US05 is a LBA75 series of compact, convection-cooled 75W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, regulated single output voltages from 5V to 48V DC and output voltage adjustment, the LBA75 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED and an integrated connector cover, the LBA75 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 5V DC, output current of 12A
- 60W power, 100mVpk to pk ripple & noise, 83% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 6000μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 99 x 97 x 30mm (3.89” x 3.82” x 1.18”) size
기술 사양
ITE, Industrial, LED Lighting
60W
12A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
5V
-
-
-
90V AC to 264V AC
LBA75 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서
