제품 정보
3473-7600의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The 3473-7600 is a 10-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper alloy contacts. The 3000 series socket comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for daisy chaining or bussing), military polarization with centerbump and no strain relief. The wiremount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
애플리케이션
Industrial, Aerospace, Defence, Military
기술 사양
IDC Receptacle
2.54mm
10Contacts
Copper Alloy
3000 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (20-Jun-2016)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서